onsemiFFSB10120A-F085Rectifiers
Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Automotive Silicon Carbide (SiC) Schottky Diode, 1200V
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 10A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Single Dual Cathode | |
| 1200 | |
| 21 | |
| 90 | |
| 1.75@10A | |
| 200 | |
| 612(Typ) | |
| 283000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.57 mm |
| Package Width | 8.69 mm |
| Package Length | 10.16 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。