SamtecFFMD-13-T-02.00-01-N-R扁平/带状电缆组件
Cable Assembly 0.05m 30AWG 0.64mm 26 to 26 POS IDC Connector to IDC Connector F-M TIGER EYE™ Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 26 to 26 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.05 | |
| 304VDC|215VAC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Clamshell | |
| 20.7 | |
| TIGER EYE™ | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.5/Contact | |
| Polyvinyl Chloride | |
| Tin Over Nickel |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

