| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 35 | |
| 15 to 50 | |
| 30 | |
| 30 | |
| -10 | |
| 55 | |
| Barrel | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 36 mm |
| Package Width | 42 mm |
| Package Length | 74 mm |
Implement safety measures in your device by monitoring the position of the guard with this FF3-20-DC-03 safety interlock switch from Honeywell. It has a DPST configuration. This device has a maximum current rating of 1 A @ 30VDC. The FF3-20-DC-03 safety interlock has a cable termination style. The maximum DC voltage rating is 30 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。