KYOCERA AVX Components CorporationFE37M6P0106KB塑料薄膜电容器
Cap Film 10uF 1200V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.008 Ohm 100°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Film | |
| 10uF | |
| 10% | |
| 1200VDC | |
| 0.008 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42.5 X 30 X 45 | |
| -40 | |
| 100 | |
| 42.5 | |
| 30 | |
| 45 | |
| 1.2 | |
| 5 | |
| 45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

