Murata ManufacturingFDSD0420-H-100M=P3表面贴装电感器

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.7A 0.2Ohm DCR 1515 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power FDSD0420-H-100M=P3 surface mount inductor from Murata is perfect for you! This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 200m Ohm. Its test frequency is 100K Hz. It has an inductance of 10u H. This device is made with wirewound technology. This product is 4.2 mm long, 2 mm tall and 4.2 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

1 部件: 可以在 3 天内配送

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      2140+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      越南
         
      • Price: $0.0409
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      2140+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      越南
      • In Stock: 1
      • Price: $0.0409

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。