| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4.5 | |
| 14 | |
| 100 | |
| 1 | |
| 7.4@10V | |
| 23@8V|28@10V | |
| 28 | |
| 2140@30V | |
| 2500 | |
| 4 | |
| 6.7 | |
| 20 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
