| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 12@Q1|15@Q2 |
| Maximum Drain-Source Resistance (mOhm) | 10@10V@Q1|6.3@10V@Q2 |
| Typical Gate Charge @ Vgs (nC) | 18@10V|9@5V@Q1|21@10V|12@5V@Q2 |
| Typical Gate Charge @ 10V (nC) | 18@Q1|21@Q2 |
| Typical Input Capacitance @ Vds (pF) | 1135@15V@Q1|1380@15V@Q2 |
| Maximum Power Dissipation (mW) | 2200@Q1|2500@Q2 |
| Typical Fall Time (ns) | 2@Q 2|3@Q 1 |
| Typical Rise Time (ns) | 3 |
| Typical Turn-Off Delay Time (ns) | 19@Q 1|20@Q 2 |
| Typical Turn-On Delay Time (ns) | 7 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |