STMicroelectronicsFDA2100BLV音频放大器
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive AEC-Q100 64-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-D | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 6 | |
| 9|12|15|18|24|28 | |
| 35 | |
| 2 | |
| Single | |
| 150x1@2Ohm|140x2@4Ohm | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。