10-25% 折扣
onsemiFCH077N65F-F085MOSFETs
FCH077N65F-F085 ON Semiconductor Transistors MOSFETs N-CH 650V 54A Automotive 3-Pin(3+Tab) TO-247 Tube - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 5 | |
| 54 | |
| 100 | |
| 10 | |
| 77@10V | |
| 126@10V | |
| 126 | |
| 5385@25V | |
| 481000 | |
| 5.3 | |
| 27 | |
| 105 | |
| 37 | |
| -55 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 mm |
| Package Width | 4.7 mm |
| Package Length | 15.62 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。