onsemiFAN73896MX栅极和功率驱动器
Driver 6-OUT High Side/Low Side Half Brdg Non-Inv 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FAN73896MX | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 6 | |
| Dependent | |
| IGBT|MOSFET | |
| 6 | |
| 100 | |
| 80 | |
| 650 | |
| 3.3V|5V | |
| 12 | |
| 20 | |
| 0.4(Typ) | |
| 0.8(Max) | |
| 2.5(Min) | |
| 1400 | |
| -40 | |
| 125 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.03(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。