onsemiFAN7081MX-GF085栅极和功率驱动器
Driver 600V 0.5A 1-OUT High Side Inv 8-Pin SOIC T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 400 | |
| 150 | |
| 200 | |
| 300 | |
| CMOS | |
| 10 | |
| 20 | |
| 600 | |
| 0.5(Min) | |
| 40 | |
| 625 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

