| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Maximum Supply Voltage (V) | 30 |
| Minimum Under Voltage Lock Out (V) | 4 |
| Typical Under Voltage Lock Out (V) | 4.5 |
| Maximum Under Voltage Lock Out (V) | 5 |
| Maximum Supply Current (mA) | 8 |
| Soft Start Option | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |