onsemiFAN49100AUC330X直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 5.5V Step Down/Step Up Single-Out 3.3V 2.5A 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 1800 | |
| Yes | |
| 1 | |
| 3.3 | |
| 2.5 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.62 |
| Package Length | 2.02 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

