onsemiFAN23SV04TAMPX直流-直流转换器和开关调节器芯片
Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.5V to 1.5V 4A 34-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1500 | |
| Yes | |
| 1 | |
| 0.5 to 1.5 | |
| 4 | |
| 7 | |
| 18 | |
| 4.5 to 5.5 | |
| 0.06(Min) | |
| 1800(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 34 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。