Epson Electronics AmericaFA-20H 26.0000MF20X-K3石英晶体
Crystal 26MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 26 | |
| ±10 | |
| ±20 | |
| ±3 (1st) | |
| 10 | |
| 60 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-CSMD |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

