10-25% 折扣
KYOCERA AVX Components CorporationF951A107KAAAQ2固体钽电容器
Cap Tant Solid 100uF 10V A CASE 10% (3.2 X 1.7 X 1.4mm) Pad SMD 3217-16 1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 1 | |
| Standard | |
| 0.274 | |
| 10 | |
| Polar | |
| 35 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.2 X 1.7 X 1.4 | |
| 3217-16 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.7 | |
| 1.4 | |
| 0.037 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。