KEMET CorporationF862BS334K310Z塑料薄膜电容器
Cap Film Suppression X2 0.33uF 310VAC PP 10%( 18 X 10 X 16mm) Radial Wound 15mm 110°C Pizza Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.33uF | |
| 10% | |
| 310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 10 X 16 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 18(Max) | |
| 10(Max) | |
| 16(Max) | |
| 0.8 | |
| 4 | |
| 16(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.