| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 12 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 15 | |
| 4 | |
| Cable Mount |
Using the ferrules terminal F81-15-M wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 12 AWG. This product is 15 mm long and 4 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

