KEMET CorporationF461DY825K160L塑料薄膜电容器
Cap Film 8.2uF 160V PP 10%( 26 X 15.5 X 24.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 8.2uF | |
| 10% | |
| 160VDC|90VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 15.5 X 24.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 26 | |
| 15.5 | |
| 24.5 | |
| 0.8 | |
| 18.5 | |
| 24.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。