| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 3917.29.00.90 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Tubing |
| Style | Straight |
| Body Material | Cross-Linked Polyolefin |
| Color | Black |
| Dielectric Strength (V/mm) | 19.68K |
| Inside Diameter Before Shrinking (mm) | 3.17 |
| Inside Diameter After Shrinking (mm) | 1.57 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 135 |
| Product Thickness (mm) | 0.5 |
| Factory Product Length (mm) | 30480 |
| Tradename | FIT® |
| Shrinkage Temperature (°C) | 90 |
| Shrink Ratio | 2:1 |