| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage (V) | 400 |
| Maximum Continuous Forward Current (A) | 40 |
| Peak Non-Repetitive Forward Surge Current (A) | 1000 |
| Maximum Forward Voltage (V) | 1.4@120A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 29.9 |
| Package Width | 20 |
| Package Length | 91.9 |
| PCB changed | 3 |
| Pin Count | 3 |