VishayF1778422K2FBB0塑料薄膜电容器
Cap Film Suppression X2 0.22uF 275VAC PP 10%( 17.8 X 8.3 X 14.3mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 0.22uF | |
| 10% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.8 X 8.3 X 14.3 | |
| Straight | |
| -40 | |
| 100 | |
| Bulk | |
| 17.8 | |
| 8.3 | |
| 14.3 | |
| 0.8 | |
| 4 | |
| 14.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

