VishayF17725222200塑料薄膜电容器
Cap Film Suppression X2 2.2uF 630VDC/310VAC PET 20%( 41.5 X 15.5 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 2.2uF | |
| 20% | |
| 310VAC | |
| PET | |
| High Stability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 41.5 X 15.5 X 28.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 41.5(Max) | |
| 15.5(Max) | |
| 28.5(Max) | |
| 24 | |
| 0.8 | |
| 6 | |
| 28.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

