VishayF17723332900塑料薄膜电容器
Cap Film Suppression X2 0.033uF 630VDC/310VAC PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.033uF | |
| 10% | |
| 310VAC | |
| PET | |
| High Stability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.4 | |
| 0.6 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

