VishayF17723102000塑料薄膜电容器
Cap Film Suppression X2 0.01uF 630VDC/310VAC PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.01uF | |
| 10% | |
| 310VAC | |
| PET | |
| High Stability | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.4 | |
| 0.6 | |
| 6 | |
| 11(Max) |
This interference suppression F17723102000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The F17723102000 part has a radial termination style. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

