| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio |
| Fuse Size (mm) | 3.1 X 1.6 X 1.2 |
| Current Rating (A) | 3 |
| Maximum Voltage Rating (V) | 63 |
| Maximum DC Voltage Rating (V) | 63 |
| Typical Melting I2t (A²S) | 0.1 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 1.27 |
| Product Length (mm) | 2.1 |
| Product Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Package/Case | 1206 |