KYOCERA AVX Components CorporationF0603E2R00FSTR保险丝
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio | |
| 1.6 X 0.81 X 0.61 | |
| 2 | |
| 32 | |
| 32 | |
| 0.06 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.61 | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

