| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Battery Chargers|Battery Management Systems|Computers |
| Fuse Size (mm) | 0.6 X 0.325 X 0.225 |
| Current Rating (A) | 0.1 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 50@32VAC |
| Typical Melting I2t (A²S) | 0.000007 |
| Typical Cold Resistance (Ohm) | 2.4(Max) |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 0.325 |
| Product Length (mm) | 0.6 |
| Product Height (mm) | 0.225 |
| Mounting | Surface Mount |
| Package/Case | 0201 |