Silicon LabsEZR32HG220F32R55G-C0射频收发器
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 48-Pin QFN EP Tray
| 5A992.c | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK/GFSK/GMSK/MSK/OOK | |
| 1Mbps | |
| 500 to 1500 | |
| 915 | |
| 868 to 915 | |
| 1.98V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

