ADLINK Technology, IncEXPRESS-SL-I7-6822EQ模块上的系统 - SOM
Basic COM Express SOM with Celeron/Core/Xeon Processor 32GB RAM
| Supplier Unconfirmed | |
| Active | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Intel | |
| Celeron/Core/Xeon | |
| G3900E/G3902E/i7-6822EQ | |
| Core i7 | |
| 1.6G/2G/2.4G | |
| 25/35 | |
| Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT | |
| Basic COM Express | |
| Intel QM170 | |
| No | |
| 2M/8M | |
| AMI EFI 16MB | |
| 2 | |
| DDR4 | |
| SODIMM | |
| 32G | |
| 1867MHz/2133MHz | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I219LM | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| Intel Gen 9 | |
| DP|DVI|eDP|HDMI|LVDS | |
| Intel HD | |
| Linux 64-bit|Linux 64-bit BSP|VxWorks|VxWorks BSP|WES 7 32-bit BSP|WES 7 64-bit BSP|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit | |
| Linux 64-bit|Linux 64-bit BSP | |
| Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit | |
| No | |
| 4.75|8.5 | |
| 5 | |
| 5.25|20 | |
| -40 | |
| 85 | |
| Type 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。