| 欧盟RoHS指令 | Supplier Unconfirmed |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Processor Type | Intel |
| Processor Family | Xeon |
| Processor Number | E3-1505MV6 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 3G |
| Processor Thermal Design Power (W) | 45 |
| Form Factor | Basic COM Express |
| Chipset Type | CM238 |
| JTAG Support | No |
| Data Cache Size (B) | 8M |
| BIOS | AMI EFI 16MB |
| Number of System Memory | 2 |
| RAM Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size (B) | 32G |
| System Memory Speed | 1867MHz|2133MHz |
| UART | 2 |
| USART | 0 |
| SPI | 1 |
| I2C | 0 |
| CAN | 0 |
| USB | 8 |
| VGA | 0 |
| SATA | 4 |
| PATA | 0 |
| GPIO | 8 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Type | LCD |
| Display Interface | DP|DVI|eDP|HDMI|LVDS |
| Audio | Intel |
| Operating Systems | Linux 64-bit|VxWorks|Win 10 64-bit |
| Linux | Linux 64-bit |
| Windows | Win 10 64-bit |
| Minimum Operating Supply Voltage (V) | 8.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Pinout Type | Type 6 |