| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Data Line/Signal Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Impedance (Ohm) | 67 |
| Test Frequency (Hz) | 100M |
| Maximum DC Current (A) | 0.25 |
| Maximum DC Resistance (Ohm) | 0.8 |
| Minimum Insulation Resistance (Ohm) | 10M |
| Maximum Voltage Rating | 5VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.15 |
| Maximum Product Depth (mm) | 1.4 |
| Maximum Product Height (mm) | 0.6 |