Microchip TechnologyEX256-TQG100现场可编程门阵列
FPGA eXFamily 8KGates 512Cells 250MHz 2.5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| eX | |
| 0.22um | |
| 81 | |
| 512 | |
| 2.5 | |
| 512 | |
| 12000 | |
| OTP | |
| 8000 | |
| 512 | |
| 3 | |
| Yes | |
| No | |
| No | |
| 250 | |
| No | |
| STD | |
| 1.1 | |
| 2.3 | |
| 2.7 | |
| 3.3|2.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| eX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

