| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Light Touch |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.02@15VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 50 |
| Maximum Contact Resistance (mOhm) | 500 |
| Electrical Life (Cycles) | 500000 |
| Operating Force (N) | 1.6 |
| Actuator Length (mm) | 0.22 |
| Number of Rows | 1 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 3.25 |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 0.6 |