AlteraEVB-EP5348UI电源管理开发电路板和套件
EP5348UI DC to DC Converter and Switching Regulator Chip 1V/1.2V/1.8V/2.5V Output Evaluation Board
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1(Typ)|1.2(Typ)|1.8(Typ)|2.5(Typ) | |
| 400 | |
| 2.4VDC to 5.5VDC | |
| EP5348UI | |
| Box |
This EVB-EP5348UI power management development kit from Altera will help prevent unneeded energy consumption.
Dev Kit Description
Enpirion EP5348UI 400mA Synchronous DC/DC Converter Module Evaluation Board. The EP5348UI delivers the optimal trade-off between footprint and efficiency. It is a perfect alternative to replace less efficient LDOs in space constrained applications that require improved efficiency.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

