Analog DevicesEVAL-CN0285-EB1Z时钟和计时开发板和套件

ADF4351/ADL5375/ADP150/ADP3334 Clock Generator and Synthesizer/Linear Regulator/Mod and Demod Evaluation Board

  • Dev Kit Description

    This circuit is a complete implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). RF frequencies from 500 MHz to 4.4 GHz are supported using a phase-locked loop (PLL) with a broadband, integrated voltage controlled oscillator (VCO). Harmonic filtering of the local oscillator (LO) from the PLL ensures excellent quadrature accuracy, sideband suppression, and low EVM.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $270.50
    1. 1+$270.50

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。