Analog DevicesEVAL-CN0234-SDPZ开发套件和工具

AD7798/ADA4505-2/ADR291/ADP2503 ADC/DC to DC Converter and Switching Regulator Chip/OP Amp/Voltage Reference Evaluation Board

  • Dev Kit Description

    Single Supply, Micropower Toxic Gas Detector Using an Electrochemical Sensor Board. The circuit is a single-supply, low power battery operated, portable gas detector using an electrochemical sensor. The Alphasense CO-AX Carbon Monoxide sensor is used in the example.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。