Analog DevicesEVAL-AD7942-PMDZ数据转换开发电路板和套件
Precision ADC Pmod Compatible Board for AD7942 – a 14-Bit, 250 kSPS PulSAR, Pseudo Differential ADC in MSOP/LFCSP
Precision ADC Pmod Compatible Board for AD7942 – a 14-Bit, 250 kSPS PulSAR, Pseudo Differential ADC in MSOP/LFCSP
The EVAL-AD7942-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
14-bit, Analog to Digital Converters
-
250 KSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7942 | |
| ADC | |
| 14 | |
| 250K | |
| Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
| Yes | |
| No |
Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7942: 14-Bit, 250 kSPS PulSAR, Pseudo Differential ADC in MSOP/LFCSP
Reference Documentation:
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。