Analog DevicesEVAL-AD5273DBZ开发套件和工具

AD5273 Digital Potentiometer Evaluation Board

  • Dev Kit Description

    The evaluation board for the AD5273 contains an SDP connection and software which allows the AD5273 to be controlled from an SDP board.

    This evaluation board requires an SDP Controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board.

    The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CS1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.

    System Requirements

    • Windows XP SP2
    • Windows Vista
    • Windows 7
    • USB 2.0 Port

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 星期
    • Price: $70.39
    1. 1+$70.39
    2. 10+$69.68
    3. 25+$68.99
    4. 50+$68.30
    5. 100+$67.61
    6. 250+$66.94
    7. 500+$66.27
    8. 1000+$65.61
    9. 5000+$64.95

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。