AlteraEV1340QI直流-直流转换器和开关调节器芯片
Conv DC-DC 2.9V to 3.7V Single-Out 5A 54-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Non-Isolated | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 2.9 | |
| 3.3 | |
| 3.7 | |
| 2.9 to 3.7 | |
| 91 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 5.5 |
| Package Length | 10 |
| PCB changed | 54 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 54 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this EV1340QI DC to DC converter from Altera. By only needing an input voltage of 2.9 V with a maximum of 3.7 V, this is the best way to control the power in your circuit. This converter is 91 % efficient. Its switching regulator has a frequency of 1500(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。