ProTek DevicesET720-LF-T7ESD 抑制器

ESD Suppressor Diode Diode Array Uni-Dir 30V 16-Pin SOIC T/R

This diode array ET720-LF-T7 ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a array 14 configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 星期
    • Price: $1.1340
    1. 1000+$1.1340
    2. 2000+$1.1226
    3. 3000+$1.1114
    4. 4000+$1.1003
    5. 5000+$1.0893
    6. 6000+$1.0784
    7. 10000+$1.0676
    8. 15000+$1.0569
    9. 20000+$1.0464

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。