50-75% 折扣

C&KET05J6ABE2Switch Rocker

Switch Rocker Mom OFF Mom SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray

Implementing this ET05J6ABE2 rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ET05J6ABE2 rocker switch panel has a PC pin termination style. This product is 5.84 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

12 个零件: 可以在 3 天内配送

    Total$77.00Price for 5

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 12
      • Price: $15.40

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。