SamtecESW-117-23-T-D连接器插头及 PCB 插座
Conn Elevated Socket SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 43.69 | |
| 4.95 | |
| 13.59 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's elevated socket ESW-117-23-T-D header connector helps protect your equipment from accidental shortages. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.69 mm long, 13.59 mm tall and 4.95 mm deep. ESW-117-23-T-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

