STMicroelectronicsESDAVLC8-1BM2ESD 抑制器
ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3 | |
| 0.05 | |
| 30@8/20us | |
| 5.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882 |
| 2 | |
| Lead Shape | No Lead |
Never worry about unpredictable voltage shocks again with this tvs ESDAVLC8-1BM2 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 17@Air Gap/17@Contact Disc/25@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 5.5 pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
