STMicroelectronicsESDA14V2-2BF3ESD 抑制器
ESD Suppressor TVS Bi-Dir 12V 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 3 | |
| 12 | |
| 0.5 | |
| 50 | |
| 12 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.07 mm |
| Package Length | 1.07 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESDA14V2-2BF3 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc/±25@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. Its capacitance value is 12 pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
