onsemiESD7451N2T5GESD 抑制器
ESD Suppressor Diode TVS Bi-Dir 3.3V 13Vc Automotive AEC-Q101 2-Pin XDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1 | |
| 3.3 | |
| 13 | |
| 0.05 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 2 | |
| Lead Shape | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs ESD7451N2T5G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 13 V. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±25@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。