| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 3.3 | |
| 5.2 | |
| 7.8 | |
| 1 | |
| 1 | |
| 1 | |
| 150 | |
| 35 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.8 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1123 |
| 3 | |
| Lead Shape | Flat |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESD11A3.3DT5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Contact Disc kV. This device's maximum clamping voltage is 7.8 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 25 pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。