SOURIAUESC10KE01005PN0圆形连接器
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 260 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 36.33 | |
| 23.93 | |
| 23.93 |
Use this mil-c-83723 circular ESC10KE01005PN0 connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 10-5. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 260 °C. This product is 36.33 mm long, 23.93 mm tall and 23.93 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
