LittelfuseES03MAVBESwitch Slide
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON OFF ON | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 50 | |
| 40000 | |
| 40000 | |
| Black | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Internal/Base/Terminals | |
| O-Ring/Epoxy/Epoxy | |
| Nylon | |
| Nylon | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| Tiny | |
| 6.6 | |
| 17.91 | |
| 10.03 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

