| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 620 | |
| 385 | |
| 505 | |
| 1025 | |
| 100 | |
| 7500 | |
| 650 | |
| 382 | |
| -40 | |
| 85 | |
| Bulk | |
| 17.5 | |
| 7.5 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 10 |
Are you looking for a nonlinear resistor? This ERZ-E14A621 MOV from Panasonic will exceed your needs! This part has a pitch of 10 mm. Its maximum surge current is 7500 A. This device's clamping current is 100 A and clamping voltage is 1025 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. This varistor has a voltage of 620 V. This device utilizes metal oxide technology. Its capacitance value is 650pF. This product is 20.5 mm tall and 7.5 mm deep with a diameter of 17.5 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
